+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1120474

Wire; ÖLFLEX® CLASSIC 100 BK POWER; 4G4mm2; unshielded; 600V,1kV


Manufacturer: LAPP

Manufacturer part number:
1120474
TME Symbol:
CL100BK-4G4

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 100 BK POWER
Cable structure
4G4mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
4mm2
Core marking
coloured
Insulation colour
black
Cable external diameter
13.8mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
ozone, torsion, to weather conditions, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Cable application
for direct burial
Conform to the norm
EN 50525-1 IEC 60332-1-2
Gross weight324.428 g
Certificates
EAN code4044773770070

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1120474
32 in TME stock
Net price for quantities from 1 m - 9.72 USDGross price for quantities from 1 m - 9.72 USD
Net price for quantities from 10 m - 8.56 USDGross price for quantities from 10 m - 8.56 USD
Net price for quantities from 25 m - 7.39 USDGross price for quantities from 25 m - 7.39 USD
Net price for quantities from 50 m - 6.61 USDGross price for quantities from 50 m - 6.61 USD
Net price for quantities from 100 m - 5.84 USDGross price for quantities from 100 m - 5.84 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.