+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0016087

Wire; ÖLFLEX® CLASSIC 100 SY; 2x2.5mm2; PVC; transparent; CPR: Eca


Manufacturer: LAPP

Manufacturer part number:
0016087
TME Symbol:
CL100SY-2X2.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 100 SY
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
2.5mm2
Core marking
colours without colour repetition
Shield structure
galwanized steel wire braid, shielded
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
450V/750V
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
mechanical stesses, most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
12.1mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2
Gross weight245 g
Certificates
EAN code4044773029468
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0016087
0 in TME stock
Net price for quantities from 1 m - 5.21 USDGross price for quantities from 1 m - 5.21 USD
Net price for quantities from 10 m - 4.59 USDGross price for quantities from 10 m - 4.59 USD
Net price for quantities from 25 m - 3.98 USDGross price for quantities from 25 m - 3.98 USD
Net price for quantities from 50 m - 3.55 USDGross price for quantities from 50 m - 3.55 USD
Net price for quantities from 100 m - 3.13 USDGross price for quantities from 100 m - 3.13 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.