+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0010400

Wire; ÖLFLEX® CLASSIC 100 YELLOW; 3G1.5mm2; unshielded; Cu

Manufacturer: LAPP

Manufacturer part number:
0010400
TME Symbol:
CL100YL-3G1.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 100 YELLOW
Cable structure
3G1.5mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
1.5mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
yellow
Cable external diameter
8.1mm
Kind of material
no flame propagation
Operating temperature
-5...70°C
Resistance to
chemical, flame, torsion
Wire cross-section shape
round
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Gross weight110 g
Certificates
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0010400
0 in TME stock
Net price for quantities from 1 m - 2.85 USDGross price for quantities from 1 m - 2.85 USD
Net price for quantities from 10 m - 2.50 USDGross price for quantities from 10 m - 2.50 USD
Net price for quantities from 25 m - 2.17 USDGross price for quantities from 25 m - 2.17 USD
Net price for quantities from 50 m - 1.94 USDGross price for quantities from 50 m - 1.94 USD
Net price for quantities from 100 m - 1.71 USDGross price for quantities from 100 m - 1.71 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.