+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL10C120JB8NNND

Capacitor: ceramic; 12pF; 50V; C0G (NP0); ±5%; SMD; 0603


Manufacturer: SAMSUNG

Manufacturer part number:
CL10C120JB8NNND
TME Symbol:
CL10C120JB8NNND

Specification

Manufacturer
SAMSUNG
Type of capacitor
ceramic
Capacitance
12pF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
0603
Case - mm
1608
Operating temperature
-55...125°C
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors SAMSUNG,
*
CL10C120JB8NNND
0 in TME stock
Net price for quantities from 100000 pcs - 0.00 USDGross price for quantities from 100000 pcs - 0.00 USD
No. of pieces (Multiplicity: 100 000)
Minimum order quantity: 100 000.
Multiplicity: 100 000.
Hardly available product