+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1119921

Wire; ÖLFLEX® CLASSIC 110 BK; 5G10mm2; unshielded; 300V,500V; Cu


Manufacturer: LAPP

Manufacturer part number:
1119921
TME Symbol:
CL110-BK-5G10

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110 BK
Cable structure
5G10mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
10mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
18.1mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils, ozone, torsion, to weather conditions, UV rays
Flexibility class
6
Earth core
yellow-green
CPR standard
Eca
Conform to the norm
EN 50525-1 IEC 60332-1-2
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight722 g
Certificates
EAN code4044777287901

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1119921
0 in TME stock
Net price for quantities from 1 m - 26.62 USDGross price for quantities from 1 m - 26.62 USD
Net price for quantities from 10 m - 23.43 USDGross price for quantities from 10 m - 23.43 USD
Net price for quantities from 25 m - 20.23 USDGross price for quantities from 25 m - 20.23 USD
Net price for quantities from 50 m - 18.10 USDGross price for quantities from 50 m - 18.10 USD
Net price for quantities from 100 m - 15.97 USDGross price for quantities from 100 m - 15.97 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m