+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10035030

Wire; ÖLFLEX® CLASSIC 110 CH; 2x0.5mm2; LSZH; grey; 300V,500V


Manufacturer: LAPP

Manufacturer part number:
10035030
TME Symbol:
CL110CH-2X0.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110 CH
Cable structure
2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
0.5mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
halogen free, no flame propagation
Operating temperature
-30...70°C
Resistance to
most of oils, oils, ozone, UV rays
Flexibility class
5
Cable external diameter
7.1mm
CPR standard
Dca
Earth core
none
Conform to the norm
EN 50618 EN 50620 IEC 60332-1-2 IEC 60332-3-22 IEC 60332-3-25 IEC 61034-2 UL 758 UL 1581 UL 21089
Information
The UL Label and Mark on full factory packaging only
Gross weight85 g
Certificates
EAN code4044774391687
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
10035030
0 in TME stock
Net price for quantities from 1 m - 5.58 USDGross price for quantities from 1 m - 5.58 USD
Net price for quantities from 10 m - 4.87 USDGross price for quantities from 10 m - 4.87 USD
Net price for quantities from 25 m - 4.23 USDGross price for quantities from 25 m - 4.23 USD
Net price for quantities from 50 m - 3.78 USDGross price for quantities from 50 m - 3.78 USD
Net price for quantities from 100 m - 3.38 USDGross price for quantities from 100 m - 3.38 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.