+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10035071

Wire; ÖLFLEX® CLASSIC 110 CH; 5G1.5mm2; LSZH; grey; 300V,500V


Manufacturer: LAPP

Manufacturer part number:
10035071
TME Symbol:
CL110CH-5G1.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110 CH
Cable structure
5G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
1.5mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
halogen free, no flame propagation
Operating temperature
-30...70°C
Resistance to
most of oils, oils, ozone, UV rays
Flexibility class
5
Cable external diameter
10.5mm
CPR standard
B2ca
Earth core
yellow-green
Conform to the norm
EN 50618 EN 50620 IEC 60332-1-2 IEC 60332-3-22 IEC 60332-3-25 IEC 61034-2 UL 758 UL 1581 UL 21089
Information
The UL Label and Mark on full factory packaging only
Gross weight196 g
Certificates
EAN code4044774392035
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
10035071
0 in TME stock
Net price for quantities from 1 m - 13.98 USDGross price for quantities from 1 m - 13.98 USD
Net price for quantities from 10 m - 12.30 USDGross price for quantities from 10 m - 12.30 USD
Net price for quantities from 25 m - 10.63 USDGross price for quantities from 25 m - 10.63 USD
Net price for quantities from 50 m - 9.51 USDGross price for quantities from 50 m - 9.51 USD
Net price for quantities from 100 m - 8.39 USDGross price for quantities from 100 m - 8.39 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.