+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1135802

Wire; ÖLFLEX® CLASSIC 110 CY; 2x0.75mm2; PVC; transparent


Manufacturer: LAPP

Manufacturer part number:
1135802
TME Symbol:
CL110CY-2X0.75

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110 CY
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
0.75mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds
Flexibility class
5
Cable external diameter
7.4mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2
Gross weight82.5 g
Certificates
EAN code4044773095111

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1135802
96 in TME stock
Net price for quantities from 1 m - 2.90 USDGross price for quantities from 1 m - 2.90 USD
Net price for quantities from 10 m - 2.54 USDGross price for quantities from 10 m - 2.54 USD
Net price for quantities from 25 m - 2.20 USDGross price for quantities from 25 m - 2.20 USD
Net price for quantities from 50 m - 1.97 USDGross price for quantities from 50 m - 1.97 USD
Net price for quantities from 100 m - 1.74 USDGross price for quantities from 100 m - 1.74 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m