+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1135702

Wire; ÖLFLEX® CLASSIC 110 CY; 2x10mm2; PVC; transparent; CPR: Eca


Manufacturer: LAPP

Manufacturer part number:
1135702
TME Symbol:
CL110CY-2X10

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110 CY
Cable structure
2x10mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
10mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds
Flexibility class
5
Cable external diameter
16.4mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2
Gross weight466.34 g
Certificates
EAN code4044773095463

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1135702
52 in TME stock
Net price for quantities from 1 m - 16.82 USDGross price for quantities from 1 m - 16.82 USD
Net price for quantities from 10 m - 14.80 USDGross price for quantities from 10 m - 14.80 USD
Net price for quantities from 25 m - 12.78 USDGross price for quantities from 25 m - 12.78 USD
Net price for quantities from 50 m - 11.44 USDGross price for quantities from 50 m - 11.44 USD
Net price for quantities from 100 m - 10.09 USDGross price for quantities from 100 m - 10.09 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.