+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1125852

Wire; ÖLFLEX® CLASSIC 110 SY; 2x1mm2; PVC; transparent; 300V,500V


Manufacturer: LAPP

Manufacturer part number:
1125852
TME Symbol:
CL110SY-2X1

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110 SY
Cable structure
2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1mm2
Core marking
black, numbered + ground wire
Shield structure
galwanized steel wire braid, shielded
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
mechanical stesses, most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
8.5mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2
Gross weight106 g
Certificates
EAN code4044773100938
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1125852
0 in TME stock
Net price for quantities from 1 m - 2.62 USDGross price for quantities from 1 m - 2.62 USD
Net price for quantities from 10 m - 2.31 USDGross price for quantities from 10 m - 2.31 USD
Net price for quantities from 25 m - 1.99 USDGross price for quantities from 25 m - 1.99 USD
Net price for quantities from 50 m - 1.78 USDGross price for quantities from 50 m - 1.78 USD
Net price for quantities from 100 m - 1.57 USDGross price for quantities from 100 m - 1.57 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.