+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10036019

Wire; ÖLFLEX® CLASSIC 115 CH; 18G0.75mm2; LSZH; grey; 300V,500V


Manufacturer: LAPP

Manufacturer part number:
10036019
TME Symbol:
CL115CH-18G0.75

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 115 CH
Cable structure
18G0.75mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
18
Core section
0.75mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
halogen free, no flame propagation
Operating temperature
-30...70°C
Resistance to
most of oils, oils, ozone, UV rays
Flexibility class
5
Cable external diameter
13mm
CPR standard
no classification
Earth core
yellow-green
Conform to the norm
EN 50306-1 EN 50618 EN 50620 IEC 60332-1-2 IEC 60332-3-24 IEC 61034-2 UL 758 UL 1581 UL 21089
Information
The UL Label and Mark on full factory packaging only
Gross weight312 g
Certificates
EAN code4056158697803
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
10036019
0 in TME stock
Net price for quantities from 1 m - 18.23 USDGross price for quantities from 1 m - 18.23 USD
Net price for quantities from 10 m - 16.04 USDGross price for quantities from 10 m - 16.04 USD
Net price for quantities from 25 m - 13.86 USDGross price for quantities from 25 m - 13.86 USD
Net price for quantities from 50 m - 12.40 USDGross price for quantities from 50 m - 12.40 USD
Net price for quantities from 100 m - 10.94 USDGross price for quantities from 100 m - 10.94 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.