+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1136624

Wire; ÖLFLEX® CLASSIC 115 CY; 4G16mm2; PVC; grey; 300V,500V


Manufacturer: LAPP

Manufacturer part number:
1136624
TME Symbol:
CL115CY-4G16

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 115 CY
Cable structure
4G16mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
16mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds
Flexibility class
5
Cable external diameter
20.2mm
CPR standard
Eca
Earth core
yellow-green
Conform to the norm
IEC 60332-1-2
Gross weight1.05 kg
Certificates
EAN code4044773091571

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1136624
0 in TME stock
Net price for quantities from 1 m - 39.35 USDGross price for quantities from 1 m - 39.35 USD
Net price for quantities from 10 m - 34.49 USDGross price for quantities from 10 m - 34.49 USD
Net price for quantities from 25 m - 29.94 USDGross price for quantities from 25 m - 29.94 USD
Net price for quantities from 50 m - 26.65 USDGross price for quantities from 50 m - 26.65 USD
Net price for quantities from 100 m - 23.52 USDGross price for quantities from 100 m - 23.52 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m