+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1123359

Wire; ÖLFLEX® CLASSIC 135 CH; 3G4mm2; FRNC; grey; 300V,500V

Manufacturer: LAPP

Manufacturer part number:
1123359
TME Symbol:
CL135CH-3G4

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 135 CH
Cable structure
3G4mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
4mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
FRNC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...70°C
Resistance to
flame, ozone, UV rays
Cable features
low smoke density
Flexibility class
5
Cable external diameter
10.6mm
CPR standard
Dca
Earth core
yellow-green
Conform to the norm
EN 50620 IEC 60332-1-2 IEC 60332-3-22 IEC 60332-3-25 IEC 61034-2 UL 758 UL 21217
Information
The UL Label and Mark on full factory packaging only
Gross weight229.675 g
Certificates
EAN code4044773765656
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1123359
0 in TME stock
Net price for quantities from 1 m - 11.94 USDGross price for quantities from 1 m - 11.94 USD
Net price for quantities from 10 m - 10.51 USDGross price for quantities from 10 m - 10.51 USD
Net price for quantities from 25 m - 9.07 USDGross price for quantities from 25 m - 9.07 USD
Net price for quantities from 50 m - 8.12 USDGross price for quantities from 50 m - 8.12 USD
Net price for quantities from 100 m - 7.17 USDGross price for quantities from 100 m - 7.17 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.