+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1123373

Wire; ÖLFLEX® CLASSIC 135 CH; 5G10mm2; FRNC; grey; 300V,500V


Manufacturer: LAPP

Manufacturer part number:
1123373
TME Symbol:
CL135CH-5G10

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 135 CH
Cable structure
5G10mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
10mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
FRNC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...70°C
Resistance to
flame, ozone, UV rays
Cable features
low smoke density
Flexibility class
5
Cable external diameter
19.5mm
CPR standard
Dca
Earth core
yellow-green
Conform to the norm
EN 50620 IEC 60332-1-2 IEC 60332-3-22 IEC 60332-3-24 IEC 61034-2 UL 758 UL 21217
Information
The UL Label and Mark on full factory packaging only
Gross weight824 g
Certificates
EAN code4044773765717
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1123373
0 in TME stock
Net price for quantities from 1 m - 37.95 USDGross price for quantities from 1 m - 37.95 USD
Net price for quantities from 10 m - 33.39 USDGross price for quantities from 10 m - 33.39 USD
Net price for quantities from 25 m - 28.99 USDGross price for quantities from 25 m - 28.99 USD
Net price for quantities from 50 m - 25.81 USDGross price for quantities from 50 m - 25.81 USD
Net price for quantities from 100 m - 22.77 USDGross price for quantities from 100 m - 22.77 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.