+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1123346

Wire; ÖLFLEX® CLASSIC 135 CH; 7G2.5mm2; FRNC; grey; 300V,500V


Manufacturer: LAPP

Manufacturer part number:
1123346
TME Symbol:
CL135CH-7G2.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 135 CH
Cable structure
7G2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
2.5mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
FRNC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...70°C
Resistance to
flame, ozone, UV rays
Cable features
low smoke density
Flexibility class
5
Cable external diameter
12mm
CPR standard
Dca
Earth core
yellow-green
Conform to the norm
EN 50620 IEC 60332-1-2 IEC 60332-3-22 IEC 60332-3-24 IEC 61034-2 UL 758 UL 21217
Information
The UL Label and Mark on full factory packaging only
Gross weight313 g
Certificates
EAN code4044773747362
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1123346
0 in TME stock
Net price for quantities from 1 m - 16.06 USDGross price for quantities from 1 m - 16.06 USD
Net price for quantities from 10 m - 14.14 USDGross price for quantities from 10 m - 14.14 USD
Net price for quantities from 25 m - 12.21 USDGross price for quantities from 25 m - 12.21 USD
Net price for quantities from 50 m - 10.93 USDGross price for quantities from 50 m - 10.93 USD
Net price for quantities from 100 m - 9.64 USDGross price for quantities from 100 m - 9.64 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.