+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL1456

Laboratory connector: 4mm banana; socket; 60VDC; 10A; 23mm; blue


Manufacturer: CLIFF

Manufacturer part number:
CL1456
TME Symbol:
CL1456

Specification

Manufacturer
CLIFF
Type of lab connector
4mm banana
Connector
socket
Rated voltage
60V DC
Current rating
10A
Length
23mm
Colour
blue
Contact plating
nickel plated
Mounting
soldered
Insulator material
PVC
Dimensions
Gross weight1.925 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Sockets CLIFF,
*
CL1456
200 in TME stock
Net price for quantities from 2 pcs - 0.95 USDGross price for quantities from 2 pcs - 0.95 USD
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 1 000 pcs