+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL1509

Laboratory connector: 4mm banana; socket; 250VDC; 15A; L: 45mm


Manufacturer: CLIFF

Manufacturer part number:
CL1509
TME Symbol:
CL1509

Specification

Manufacturer
CLIFF
Type of lab connector
4mm banana
Connector
socket
Rated voltage
250V DC
Current rating
15A
Length
45mm
Colour
white
Contact plating
nickel plated
Mounting
on panel, soldered
Connector variant
with 2mm crosswise socket
Contact material
brass
Stud terminal maximal diameter
13mm
Dimensions
Gross weight9.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Sockets CLIFF,
*
CL1509
483 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs