+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL18303

Three-wire panel test; Inom: 5A; 440V; 49x100x160mm; Imax: 16A


Manufacturer: CLIFF

Manufacturer part number:
CL18303
TME Symbol:
CL18303

Specification

Manufacturer
CLIFF
Type of test accessories
three-wire panel test
Current rating
5A
Rated voltage
440V
Dimensions
49x100x160mm
Mounting
for wall mounting
Maximum current
16A
Test accessories features
  • automatic current cut off after housing lifting
  • neon lamp built-in
Gross weight437.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Accessories - Others CLIFF,
*
CL18303
11 in TME stock
Net price for quantities from 1 pcs - 86.88 USDGross price for quantities from 1 pcs - 86.88 USD
Net price for quantities from 3 pcs - 81.87 USDGross price for quantities from 3 pcs - 81.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.