+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL1850

Test panel; 13A; 240V; 49x60x127mm; for wall mounting

Manufacturer: CLIFF

Manufacturer part number:
CL1850
TME Symbol:
CL1850

Specification

Manufacturer
CLIFF
Type of test accessories
test panel
Current rating
13A
Rated voltage
0.24kV
Dimensions
49x60x127mm
Mounting
for wall mounting
Test accessories features
  • automatic current cut off after housing lifting
  • neon lamp built-in
Gross weight267.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Accessories - Others CLIFF,
*
CL1850
78 in TME stock
Net price for quantities from 1 pcs - 60.82 USDGross price for quantities from 1 pcs - 60.82 USD
Net price for quantities from 3 pcs - 57.25 USDGross price for quantities from 3 pcs - 57.25 USD
No. of pieces (Multiplicity: 1)