+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL1860

Test panel; Len: 1.5m; 5A; 240V; Dim: 49x60x127mm; 0.75mm2


Manufacturer: CLIFF

Manufacturer part number:
CL1860
TME Symbol:
CL1860

Specification

Manufacturer
CLIFF
Type of test accessories
test panel
Cable length
1.5m
Current rating
5A
Rated voltage
0.24kV
Dimensions
49x60x127mm
Standard equipment
mains cable
Mounting
for wall mounting
Wire cross-section
0.75mm2
Test accessories features
  • automatic current cut off after housing lifting
  • neon lamp built-in
Gross weight420.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Accessories - Others CLIFF,
*
CL1860
12 in TME stock
Net price for quantities from 1 pcs - 63.54 USDGross price for quantities from 1 pcs - 63.54 USD
Net price for quantities from 3 pcs - 56.99 USDGross price for quantities from 3 pcs - 56.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.