+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL2070

Protection cover; screw; CLIFFCON; -20÷80°C


Manufacturer: CLIFF

Manufacturer part number:
CL2070
TME Symbol:
CL2070

Specification

Manufacturer
CLIFF
Type of connector accessories
protection cover
Mechanical mounting
screw
Application - series/manufacturer
CLIFFCON
Operating temperature
-20...80°C
Gross weight17.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC connectors - others CLIFF,
*
CL2070
67 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.44 USD
Net price for quantities from 1000 pcs - 1.37 USDGross price for quantities from 1000 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs