+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL31A106KAHNNNF

Capacitor: ceramic; 10uF; 25V; X5R; ±10%; SMD; 1206; 13 inch reel


Manufacturer: SAMSUNG

Manufacturer part number:
CL31A106KAHNNNF
TME Symbol:
CL31A106KAHNNNF

Specification

Manufacturer
SAMSUNG
Type of capacitor
ceramic
Capacitance
10µF
Operating voltage
25V
Dielectric
X5R
Tolerance
±10%
Mounting
SMD
Case - inch
1206
Case - mm
3216
Kind of package
13 inch reel
Operating temperature
-55...85°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors SAMSUNG,
*
CL31A106KAHNNNF
0 in TME stock
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.
Hardly available product