+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL31C271JGFNNNF

Capacitor: ceramic; 270pF; 500V; C0G (NP0); ±5%; SMD; 1206


Manufacturer: SAMSUNG

Manufacturer part number:
CL31C271JGFNNNF
TME Symbol:
CL31C271JGFNNNF

Specification

Manufacturer
SAMSUNG
Type of capacitor
ceramic
Capacitance
270pF
Operating voltage
500V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
1206
Case - mm
3216
Operating temperature
-55...125°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors SAMSUNG,
*
CL31C271JGFNNNF
0 in TME stock
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Hardly available product