+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1313407

Wire; ÖLFLEX® CLASSIC 400 CP; 7G2.5mm2; PUR; grey; 300V,500V


Manufacturer: LAPP

Manufacturer part number:
1313407
TME Symbol:
CL400CP-7G2.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 400 CP
Cable structure
7G2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
2.5mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Operating temperature
-5...70°C
Resistance to
alkaline solutions, chemical, cleaners, diluted acids, mechanical stesses, mineral oils, most of oils, ozone, UV rays
Cable external diameter
13.9mm
Earth core
yellow-green
Conform to the norm
EN 50618 EN 50620
Cable application
  • chemical industry
  • control for machines
  • food industry
  • for environments with high humidity
  • production line tools
  • testing
Gross weight370 g
Certificates
EAN code4044773125993

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1313407
0 in TME stock
Net price for quantities from 1 m - 20.62 USDGross price for quantities from 1 m - 20.62 USD
Net price for quantities from 10 m - 18.14 USDGross price for quantities from 10 m - 18.14 USD
Net price for quantities from 25 m - 15.67 USDGross price for quantities from 25 m - 15.67 USD
Net price for quantities from 50 m - 14.02 USDGross price for quantities from 50 m - 14.02 USD
Net price for quantities from 100 m - 12.37 USDGross price for quantities from 100 m - 12.37 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m