+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL40M45

Diode: CRD; single diode; SMB; 1W; 3÷90V; 34÷46mA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
CL40M45
TME Symbol:
CL40M45-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
CRD
Semiconductor structure
single diode
Case
SMB
Mounting
SMD
Power dissipation
1W
Operating voltage
3...90V
Operating current
34...46mA
Gross weight0.127 g
Certificates
See other products in this category: Special diodes DIOTEC SEMICONDUCTOR,
*
CL40M45
1678 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 9000 pcs - 0.09 USDGross price for quantities from 9000 pcs - 0.09 USD
Net price for quantities from 24000 pcs - 0.09 USDGross price for quantities from 24000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs