+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1314021

Wire; ÖLFLEX® CLASSIC 415 CP; 4x0.75mm2; PUR; grey; 300V,500V

Manufacturer: LAPP

Manufacturer part number:
1314021
TME Symbol:
CL415CP-4X0.75

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 415 CP
Cable structure
4x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
0.75mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Operating temperature
-5...70°C
Resistance to
abrasion, alkaline solutions, chemical, cutting, diluted acids, mechanical stesses, mineral oils, most of lubricants, most of oils, UV rays
Cable external diameter
7mm
CPR standard
no classification
Earth core
none
Conform to the norm
EN 50618 EN 50620
Cable application
  • control for machines
  • for environments with high humidity
  • production line tools
  • testing
Gross weight76.074 g
Certificates
EAN code4044773807516

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1314021
44 in TME stock
Net price for quantities from 1 m - 5.58 USDGross price for quantities from 1 m - 5.58 USD
Net price for quantities from 10 m - 4.92 USDGross price for quantities from 10 m - 4.92 USD
Net price for quantities from 25 m - 4.23 USDGross price for quantities from 25 m - 4.23 USD
Net price for quantities from 50 m - 3.80 USDGross price for quantities from 50 m - 3.80 USD
Net price for quantities from 100 m - 3.34 USDGross price for quantities from 100 m - 3.34 USD
Amount (Multiplicity: 1)