+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL8801K63-G-M935

IC: driver; QFN33; 70÷350V; Ch: 4; Uin: 90÷275V; Usup: 90÷275V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CL8801K63-G-M935
TME Symbol:
CL8801K63-G-M935

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
QFN33
Output voltage
70...350V
Number of channels
4
Mounting
SMD
Operating temperature
-55...125°C
Application
lighting
Input voltage
90...275V
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 90...275V
Gross weight0.091 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
CL8801K63-G-M935
0 in TME stock
Net price for quantities from 3000 pcs - 3.70 USDGross price for quantities from 3000 pcs - 3.70 USD
No. of pieces (Multiplicity: 3 000)