+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA-T264-21E

Heatsink: extruded; TO264; black; L: 11mm; W: 20.2mm; H: 35.3mm; C40

Manufacturer: OHMITE

Manufacturer part number:
CLA-T264-21E
TME Symbol:
CLA-T264-21E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Application
TO264
Colour
black
Length
11mm
Width
20.2mm
Height
35.3mm
Manufacturer series
C40
Gross weight3.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
CLA-T264-21E
0 in TME stock
Net price for quantities from 100 pcs - 1.77 USDGross price for quantities from 100 pcs - 1.77 USD
Net price for quantities from 2500 pcs - 1.66 USDGross price for quantities from 2500 pcs - 1.66 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs