+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA100E1200HB

Thyristor: standard; 1.2kV; Ifmax: 160A; 100A; Igt: 80mA; TO247AD


Manufacturer: IXYS

Manufacturer part number:
CLA100E1200HB
TME Symbol:
CLA100E1200HB

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
160A
Load current
100A
Gate current
80mA
Case
TO247AD
Mounting
THT
Max. forward impulse current
1.19kA
Kind of package
tube
Gross weight6.16 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA100E1200HB
288 in TME stock
Net price for quantities from 1 pcs - 9.79 USDGross price for quantities from 1 pcs - 9.79 USD
Net price for quantities from 5 pcs - 8.18 USDGross price for quantities from 5 pcs - 8.18 USD
Net price for quantities from 10 pcs - 7.30 USDGross price for quantities from 10 pcs - 7.30 USD
Net price for quantities from 30 pcs - 6.04 USDGross price for quantities from 30 pcs - 6.04 USD
Net price for quantities from 60 pcs - 5.78 USDGross price for quantities from 60 pcs - 5.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs