+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA100E1200TZ-TUB

Thyristor: standard; 1.2kV; Ifmax: 160A; 100A; Igt: 40mA; SMD; tube

NEW

Manufacturer: IXYS

Manufacturer part number:
CLA100E1200TZ-TUB
TME Symbol:
CLA100E1200TZ-TUB

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
160A
Load current
100A
Gate current
40mA
Case
D3PAK, TO268AA
Mounting
SMD
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA100E1200TZ-TUB
0 in TME stock
Net price for quantities from 30 pcs - 6.37 USDGross price for quantities from 30 pcs - 6.37 USD
Net price for quantities from 120 pcs - 5.47 USDGross price for quantities from 120 pcs - 5.47 USD
Net price for quantities from 510 pcs - 5.18 USDGross price for quantities from 510 pcs - 5.18 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.