+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA15E1200NPB

Thyristor; 1.2kV; Ifmax: 33A; 15A; Igt: 40mA; TO220AB; THT; tube


Manufacturer: IXYS

Manufacturer part number:
CLA15E1200NPB
TME Symbol:
CLA15E1200NPB

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
33A
Load current
15A
Gate current
40mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
185A
Features of semiconductor devices
two gate polarities
Gross weight2.057 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA15E1200NPB
49 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.61 USD
Net price for quantities from 1000 pcs - 1.33 USDGross price for quantities from 1000 pcs - 1.33 USD
Net price for quantities from 2500 pcs - 1.32 USDGross price for quantities from 2500 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs