+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA16E1200PN

Thyristor; 1.2kV; Ifmax: 16A; 10A; Igt: 50mA; TO220FP; THT; tube

Manufacturer: IXYS

Manufacturer part number:
CLA16E1200PN
TME Symbol:
CLA16E1200PN

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
16A
Load current
10A
Gate current
50mA
Case
TO220FP
Mounting
THT
Kind of package
tube
Max. forward impulse current
195A
Gross weight2.198 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA16E1200PN
113 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.01 USD
Net price for quantities from 50 pcs - 1.85 USDGross price for quantities from 50 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 1.78 USD
Net price for quantities from 500 pcs - 1.63 USDGross price for quantities from 500 pcs - 1.63 USD
Net price for quantities from 1000 pcs - 1.62 USDGross price for quantities from 1000 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs