+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA20EF1200PB

Thyristor; 1.2kV; Ifmax: 35A; 20A; Igt: 35mA; TO220AB; THT; tube

Manufacturer: IXYS

Manufacturer part number:
CLA20EF1200PB
TME Symbol:
CLA20EF1200PB

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
35A
Load current
20A
Gate current
35mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
130A
Features of semiconductor devices
reverse conducting thyristor (RCT)
Gross weight2 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA20EF1200PB
0 in TME stock
Net price for quantities from 50 pcs - 2.01 USDGross price for quantities from 50 pcs - 2.01 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.