+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA30E1200PB

Thyristor; 1.2kV; Ifmax: 47A; 30A; Igt: 30/50mA; TO220AB; THT; tube

Manufacturer: IXYS

Manufacturer part number:
CLA30E1200PB
TME Symbol:
CLA30E1200PB

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
47A
Load current
30A
Gate current
30/50mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
255A
Gross weight2.04 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA30E1200PB
176 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 5 pcs - 4.06 USDGross price for quantities from 5 pcs - 4.06 USD
Net price for quantities from 10 pcs - 3.57 USDGross price for quantities from 10 pcs - 3.57 USD
Net price for quantities from 25 pcs - 3.02 USDGross price for quantities from 25 pcs - 3.02 USD
Net price for quantities from 50 pcs - 2.69 USDGross price for quantities from 50 pcs - 2.69 USD
Net price for quantities from 100 pcs - 2.43 USDGross price for quantities from 100 pcs - 2.43 USD
Net price for quantities from 500 pcs - 2.28 USDGross price for quantities from 500 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs