+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA30E1200PC-TRL

Thyristor; 1.2kV; Ifmax: 47A; 30A; Igt: 30/50mA; D2PAK; SMD

Manufacturer: IXYS

Manufacturer part number:
CLA30E1200PC-TRL
TME Symbol:
CLA30E1200PC-TRL

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
47A
Load current
30A
Gate current
30/50mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
255A
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT thyristors IXYS,
*
CLA30E1200PC-TRL
0 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 5 pcs - 2.57 USDGross price for quantities from 5 pcs - 2.57 USD
Net price for quantities from 25 pcs - 2.26 USDGross price for quantities from 25 pcs - 2.26 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.