+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA30MT1200NPZ-TRL

Triac; 1.2kV; 33A; Igt: 40mA; D2PAK; reel,tape

NEW

Manufacturer: IXYS

Manufacturer part number:
CLA30MT1200NPZ-TRL
TME Symbol:
CLA30MT1200NPZ-TRL

Specification

Manufacturer
IXYS
Typ of triac
standard
Max. off-state voltage
1.2kV
Max. load current
33A
Gate current
40mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Triacs IXYS,
*
CLA30MT1200NPZ-TRL
0 in TME stock
Net price for quantities from 800 pcs - 3.64 USDGross price for quantities from 800 pcs - 3.64 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.