+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA30MT1200NPZ-TUB

Triac; 1.2kV; 15A; Igt: 40/60mA; TO263ABHV; tube; Ifsm: 145A


Manufacturer: IXYS

Manufacturer part number:
CLA30MT1200NPZ-TUB
TME Symbol:
CLA30MT1200NPZ-TUB

Specification

Manufacturer
IXYS
Typ of triac
standard
Max. off-state voltage
1.2kV
Max. load current
15A
Gate current
40/60mA
Case
TO263ABHV
Mounting
SMD
Kind of package
tube
Max. forward impulse current
0.145kA
Gross weight1.532 g
Certificates
See other products in this category: Triacs IXYS,
*
CLA30MT1200NPZ-TUB
31 in TME stock
Net price for quantities from 1 pcs - 6.29 USDGross price for quantities from 1 pcs - 6.29 USD
Net price for quantities from 3 pcs - 5.66 USDGross price for quantities from 3 pcs - 5.66 USD
Net price for quantities from 10 pcs - 5.00 USDGross price for quantities from 10 pcs - 5.00 USD
Net price for quantities from 50 pcs - 4.49 USDGross price for quantities from 50 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs