+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA40E1200HR

Thyristor: standard; 1.2kV; Ifmax: 63A; 40A; Igt: 50/80mA; ISO247™


Manufacturer: IXYS

Manufacturer part number:
CLA40E1200HR
TME Symbol:
CLA40E1200HR

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
63A
Load current
40A
Gate current
50/80mA
Case
ISO247™
Mounting
THT
Max. forward impulse current
555A
Kind of package
tube
Gross weight3.925 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA40E1200HR
0 in TME stock
Net price for quantities from 1 pcs - 11.18 USDGross price for quantities from 1 pcs - 11.18 USD
Net price for quantities from 3 pcs - 10.35 USDGross price for quantities from 3 pcs - 10.35 USD
Net price for quantities from 10 pcs - 8.61 USDGross price for quantities from 10 pcs - 8.61 USD
Net price for quantities from 30 pcs - 7.86 USDGross price for quantities from 30 pcs - 7.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs