+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA40E1200NHB

Thyristor: standard; 1.2kV; Ifmax: 63A; 40A; Igt: 35mA; TO247-3; THT

NEW

Manufacturer: IXYS

Manufacturer part number:
CLA40E1200NHB
TME Symbol:
CLA40E1200NHB

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
63A
Load current
40A
Gate current
35mA
Case
TO247-3
Mounting
THT
Max. forward impulse current
520A
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA40E1200NHB
0 in TME stock
Net price for quantities from 300 pcs - 5.64 USDGross price for quantities from 300 pcs - 5.64 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.