+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA40MT1200NHR

Triac; 1.2kV; 20A; ISO247™; Igt: 60/100A; Ifsm: 155A

Manufacturer: IXYS

Manufacturer part number:
CLA40MT1200NHR
TME Symbol:
CLA40MT1200NHR

Specification

Manufacturer
IXYS
Type of thyristor
triac
Max. off-state voltage
1.2kV
Max. load current
20A
Case
ISO247™
Gate current
60/100A
Max. forward impulse current
155A
Mounting
THT
Kind of package
tube
Gross weight6 g
Certificates
See other products in this category: Triacs IXYS,
*
CLA40MT1200NHR
0 in TME stock
Net price for quantities from 30 pcs - 8.19 USDGross price for quantities from 30 pcs - 8.19 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.