+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA40P1200FC

Thyristor; 1.2kV; Ifmax: 63A; 40A; Igt: 50/80mA; THT; tube; Ifsm: 555A

Manufacturer: IXYS

Manufacturer part number:
CLA40P1200FC
TME Symbol:
CLA40P1200FC

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
63A
Load current
40A
Gate current
50/80mA
Case
ISOPLUS i4-pac™ x024a
Mounting
THT
Kind of package
tube
Max. forward impulse current
555A
Semiconductor structure
double series
Gross weight5.86 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA40P1200FC
0 in TME stock
Net price for quantities from 1 pcs - 10.28 USDGross price for quantities from 1 pcs - 10.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs