+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA5E1200UC-TUB

Thyristor: standard; 1.2kV; Ifmax: 7.8A; 5A; Igt: 30mA; DPAK; SMD

NEW

Manufacturer: IXYS

Manufacturer part number:
CLA5E1200UC-TUB
TME Symbol:
CLA5E1200UC-TUB

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
7.8A
Load current
5A
Gate current
30mA
Case
DPAK
Mounting
SMD
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA5E1200UC-TUB
0 in TME stock
Net price for quantities from 70 pcs - 1.41 USDGross price for quantities from 70 pcs - 1.41 USD
No. of pieces (Multiplicity: 70)
Minimum order quantity: 70.
Multiplicity: 70.