+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA60MT1200NHB

Triac; 1.2kV; 30A; TO247-3; Igt: 60/80mA; Ifsm: 325A


Manufacturer: IXYS

Manufacturer part number:
CLA60MT1200NHB
TME Symbol:
CLA60MT1200NHB

Specification

Manufacturer
IXYS
Type of thyristor
triac
Max. off-state voltage
1.2kV
Max. load current
30A
Case
TO247-3
Gate current
60/80mA
Max. forward impulse current
325A
Mounting
THT
Kind of package
tube
Gross weight6.15 g
Certificates
See other products in this category: Triacs IXYS,
*
CLA60MT1200NHB
15 in TME stock
Net price for quantities from 1 pcs - 9.88 USDGross price for quantities from 1 pcs - 9.88 USD
Net price for quantities from 10 pcs - 7.05 USDGross price for quantities from 10 pcs - 7.05 USD
Net price for quantities from 30 pcs - 5.86 USDGross price for quantities from 30 pcs - 5.86 USD
Net price for quantities from 60 pcs - 5.45 USDGross price for quantities from 60 pcs - 5.45 USD
Net price for quantities from 120 pcs - 5.25 USDGross price for quantities from 120 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs