+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA6S-24A-CD-30

LED lamp; white cold; 24VDC; 690lm; 6800K; IP66; 3m; -40÷60°C


Manufacturer: PATLITE

Manufacturer part number:
CLA6S-24A-CD-30
TME Symbol:
CLA6S-24A-CD-30

Specification

Manufacturer
PATLITE
Type of lamp
LED lamp
Colour
white cold
Operating voltage
24V DC
Luminosity
690lm
Length
624mm
Colour temperature
6800K
IP rating
IP66
Cable length
3m
Operating temperature
-40...60°C
Gross weight630 g
Certificates

WATCH VIDEO

See other products in this category: Light sources - lighting PATLITE,
*
CLA6S-24A-CD-30
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 384.42 USDGross price for quantities from 1 pcs - 384.42 USD
Net price for quantities from 5 pcs - 358.79 USDGross price for quantities from 5 pcs - 358.79 USD
Net price for quantities from 10 pcs - 333.16 USDGross price for quantities from 10 pcs - 333.16 USD