+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA80E1200HF

Thyristor: standard; 1.2kV; Ifmax: 126A; 80A; Igt: 38mA; PLUS247™


Manufacturer: IXYS

Manufacturer part number:
CLA80E1200HF
TME Symbol:
CLA80E1200HF

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
126A
Load current
80A
Gate current
38mA
Case
PLUS247™
Mounting
THT
Max. forward impulse current
765A
Kind of package
tube
Gross weight6.74 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA80E1200HF
158 in TME stock
Net price for quantities from 1 pcs - 9.31 USDGross price for quantities from 1 pcs - 9.31 USD
Net price for quantities from 5 pcs - 8.07 USDGross price for quantities from 5 pcs - 8.07 USD
Net price for quantities from 10 pcs - 7.54 USDGross price for quantities from 10 pcs - 7.54 USD
Net price for quantities from 15 pcs - 7.24 USDGross price for quantities from 15 pcs - 7.24 USD
Net price for quantities from 20 pcs - 7.09 USDGross price for quantities from 20 pcs - 7.09 USD
Net price for quantities from 30 pcs - 6.93 USDGross price for quantities from 30 pcs - 6.93 USD
Net price for quantities from 120 pcs - 6.57 USDGross price for quantities from 120 pcs - 6.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs