+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA80MT1200NHB

Triac; 1.2kV; 40A; Igt: 70/90mA; TO247-3; tube; Ifsm: 440A


Manufacturer: IXYS

Manufacturer part number:
CLA80MT1200NHB
TME Symbol:
CLA80MT1200NHB

Specification

Manufacturer
IXYS
Typ of triac
standard
Max. off-state voltage
1.2kV
Max. load current
40A
Gate current
70/90mA
Case
TO247-3
Mounting
THT
Kind of package
tube
Max. forward impulse current
0.44kA
Gross weight6.21 g
Certificates
See other products in this category: Triacs IXYS,
*
CLA80MT1200NHB
0 in TME stock
Net price for quantities from 1 pcs - 9.30 USDGross price for quantities from 1 pcs - 9.30 USD
Net price for quantities from 10 pcs - 8.12 USDGross price for quantities from 10 pcs - 8.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs