+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA80MT1200NHR

Triac; 1.2kV; 40A; ISO247™; Igt: 70/90mA; Ifsm: 440A


Manufacturer: IXYS

Manufacturer part number:
CLA80MT1200NHR
TME Symbol:
CLA80MT1200NHR

Specification

Manufacturer
IXYS
Type of thyristor
triac
Max. off-state voltage
1.2kV
Max. load current
40A
Case
ISO247™
Gate current
70/90mA
Max. forward impulse current
0.44kA
Mounting
THT
Kind of package
tube
Gross weight4.165 g
Certificates
See other products in this category: Triacs IXYS,
*
CLA80MT1200NHR
0 in TME stock
Net price for quantities from 1 pcs - 13.85 USDGross price for quantities from 1 pcs - 13.85 USD
Net price for quantities from 3 pcs - 12.86 USDGross price for quantities from 3 pcs - 12.86 USD
Net price for quantities from 10 pcs - 10.77 USDGross price for quantities from 10 pcs - 10.77 USD
Net price for quantities from 30 pcs - 10.26 USDGross price for quantities from 30 pcs - 10.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs