+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLC175US24

Power supply: switching; open; 175W; 120÷370VDC; 85÷264VAC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
CLC175US24
TME Symbol:
CLC175US24

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
175W
Number of outputs
1
Output voltage
24V DC
Output current
6.9A
Operating temperature
0...70°C
Mounting
mounting holes
Efficiency
87%
Body dimensions
127x76.2x33mm
Electrical connection
connector with snap lock
Manufacturer series
CLC
Switching frequency
70kHz
Insulation voltage
3kV
Supply voltage
  • 85...264V AC
  • 120...370V DC
Additional functions
  • auxiliary DC output 12V/500mA
  • auxiliary standby output 5V DC
Gross weight175 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
CLC175US24
0 in TME stock
Net price for quantities from 1 pcs - 178.19 USDGross price for quantities from 1 pcs - 178.19 USD
Net price for quantities from 10 pcs - 167.06 USDGross price for quantities from 10 pcs - 167.06 USD
Net price for quantities from 40 pcs - 155.93 USDGross price for quantities from 40 pcs - 155.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.