+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of connection cable | for sensors | |
Number of pins | 3 | |
Cable/adapter structure | M12 female | |
Connector variant | angled | |
Cable length | 2m | |
Connector | plug | |
Manufacturer series | CL | |
Insulator material | PVC | |
Application of connection lead | automatics | |
Wire colour | black | |
Insulation colour | black | |
Polarisation | A code - DeviceNet / CANopen |