+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLE2

Electrode; IP68; stainless steel; Ø4x2000mm


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
CLE2
TME Symbol:
CLE2

Specification

Manufacturer
CARLO GAVAZZI
Type of control accessories
electrode
Operating temperature
-20...90°C
IP rating
IP68
Body material
stainless steel
Electrode dimensions
Ø4x2000mm
Related items
CLH3, CLH5
Kit contents
  • electrodes 1000mm x2
  • inter-electrode connector
Gross weight107 g
Certificates
EAN code5709870324012
See other products in this category: Monitoring Relays CARLO GAVAZZI,
*
CLE2
0 in TME stock
Net price for quantities from 1 pcs - 55.26 USDGross price for quantities from 1 pcs - 55.26 USD
Net price for quantities from 5 pcs - 51.57 USDGross price for quantities from 5 pcs - 51.57 USD
Net price for quantities from 10 pcs - 47.89 USDGross price for quantities from 10 pcs - 47.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.